Part Details for UM 25-FLK20/FRONT/Q by Phoenix Contact
Overview of UM 25-FLK20/FRONT/Q by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for UM 25-FLK20/FRONT/Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 20 positions RoHS: Compliant | 0 |
|
$123.6700 / $158.3000 | Buy Now |
|
Master Electronics | VARIOFACE SLIM LINE - with screw connection and flat-ribbon cable connector - for assembly at a right angle on NS 35/7.5 - 20 positions RoHS: Compliant | 0 |
|
$123.6700 / $158.3000 | Buy Now |