Part Details for UM 72-PROFIL 100CM by Phoenix Contact
Overview of UM 72-PROFIL 100CM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM 72-PROFIL 100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel mounting base Open, Lower part, Cross connection: without bus connector, Color: green, Width: 1000 mm, Number of positions cross connector: not relevant, Note: required profile length = PCB length - 3.6 mm RoHS: Compliant |
5 In Stock |
|
$57.4800 / $72.7500 | Buy Now |
|
Master Electronics | Panel mounting base Open, Lower part, Cross connection: without bus connector, Color: green, Width: 1000 mm, Number of positions cross connector: not relevant, Note: required profile length = PCB length - 3.6 mm RoHS: Compliant |
5 In Stock |
|
$57.4800 / $72.7500 | Buy Now |