Part Details for UM/22456/172/127S by Norgren
Overview of UM/22456/172/127S by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68022-456HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 56 Positions, 2.54 mm (0.100in)Pitch. | |
HD6432127SXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432127SXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for UM/22456/172/127S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72214434
|
RS | VALVE, PNEUMATIC DIRECT SOLENOID, WALTER | Norgren UM/22456/172/127S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,085.7800 | RFQ |