There are no models available for this part yet.
Overview of UM/22456/6123/127S by Norgren
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1246-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | |
MSS1246-123 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for UM/22456/6123/127S by Norgren
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72214446
|
RS | VALVE, PNEUMATIC DIRECT SOLENOID, WALTER | Norgren UM/22456/6123/127S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,377.5600 | RFQ |