There are no models available for this part yet.
Overview of UM-PRO PROFILE by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C970AVC-G | Rochester Electronics LLC | Rochester Manufactured 79C970, Ethernet Controller, 144 LQFP Package, Commercial Temp spec. |
Price & Stock for UM-PRO PROFILE by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Press-drawn section housings - Basic profile - profile length (configurable): 3 cm ... 100 cm - color: gray (7035) - Note: required profile length = PCB length - 16.2 mm RoHS: Compliant |
225 In Stock |
|
$24.7900 / $52.1200 | Buy Now | ||
Master Electronics | Press-drawn section housings - Basic profile - profile length (configurable): 3 cm ... 100 cm - color: gray (7035) - Note: required profile length = PCB length - 16.2 mm RoHS: Compliant |
225 In Stock |
|
$24.7900 / $52.1200 | Buy Now |