Part Details for UM1-TMF (8X5) by Phoenix Contact
Overview of UM1-TMF (8X5) by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM1-TMF (8X5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Marker for terminal blocks - Strip - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: clip on - for terminal block width: 8 mm - lettering field size: 8 x 5 mm - Number of individual labels: 14 |
402 In Stock |
|
$1.3500 / $2.7400 | Buy Now |
|
Master Electronics | Marker for terminal blocks - Strip - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK LASER - BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: clip on - for terminal block width: 8 mm - lettering field size: 8 x 5 mm - Number of individual labels: 14 |
402 In Stock |
|
$1.3500 / $2.7400 | Buy Now |