Part Details for UM100-PROFIL 100CM by Phoenix Contact
Overview of UM100-PROFIL 100CM by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM100-PROFIL 100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ5805
|
Newark | Panel Mounting Base, 1Mx1Mx122.6Mm, Pvc Rohs Compliant: Yes |Phoenix Contact UM100-PROFIL 100CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $36.5500 | Buy Now |
|
Onlinecomponents.com | Panel mounting base, Lower part, Color: green, Width: 1000 mm, Note: required profile length = PCB length - 3.6 mm RoHS: Compliant |
17 In Stock |
|
$82.1700 / $103.9800 | Buy Now |
|
Master Electronics | Panel mounting base, Lower part, Color: green, Width: 1000 mm, Note: required profile length = PCB length - 3.6 mm RoHS: Compliant |
17 In Stock |
|
$82.1700 / $103.9800 | Buy Now |
|
Perfect Parts Corporation | 13 |
|
RFQ |
Part Details for UM100-PROFIL 100CM
UM100-PROFIL 100CM CAD Models
UM100-PROFIL 100CM Part Data Attributes:
|
UM100-PROFIL 100CM
Phoenix Contact
Buy Now
|
Compare Parts:
UM100-PROFIL 100CM
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |