Part Details for UM1540DB-33 by Union Semiconductor Inc
Overview of UM1540DB-33 by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM1540DB-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM1540DB-33TR-ND
|
DigiKey | 5V Input, Low Quiescent Current Min Qty: 2 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.1500 / $0.3200 | Buy Now |
DISTI #
80563863
|
Verical | UM1540DB-33 Min Qty: 398 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.1500 / $0.2200 | Buy Now |