There are no models available for this part yet.
Overview of UM30-215114 by SICK AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3070ARQZ-RL7 | Analog Devices | 2.5kV Isolated Switch Reg W/In | |
ADUM3070ARQZ | Analog Devices | 2.5kV Isolated Switch Reg W/In | |
EVAL-ADUM3070EBZ | Analog Devices | EVAL BD for ADUM3070 Devices |
Price & Stock for UM30-215114 by SICK AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM9260
|
Newark | Ultrasonic Sensor, 80Khz, 6M Rohs Compliant: Yes |Sick UM30-215114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$801.5500 | Buy Now | |
DISTI #
UM30-215114
|
TME | Sensor: ultrasonic, straight, Range: 600÷6000mm, NPN x2 NO/NC Min Qty: 1 | 0 |
|
$627.1000 | RFQ |