Part Details for UM3212M8 by Union Semiconductor Inc
Overview of UM3212M8 by Union Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM3212M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3351-UM3212M8TR-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8MSOP Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8274 In Stock |
|
$0.1800 / $0.4000 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.3V~5.5V 1 2 1.65V~3.6V MSOP-8 Translators / Level Shifters ROHS | 1190 |
|
$0.1534 / $0.2182 | Buy Now |