Part Details for UM3881BF-01 by United Microelectronics Corporation
Overview of UM3881BF-01 by United Microelectronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for UM3881BF-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 400 |
|
$24.6000 / $30.0000 | Buy Now |
|
Quest Components | 320 |
|
$26.2500 / $32.5000 | Buy Now |
Part Details for UM3881BF-01
UM3881BF-01 CAD Models
UM3881BF-01 Part Data Attributes
|
UM3881BF-01
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM3881BF-01
United Microelectronics Corporation
Dot Matrix LCD Driver, 16 X 40 Dots, CMOS, PQFP80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Clock Frequency-Max | 2 MHz | |
Display Configuration | 16 X 40 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |