UM50E40A01
Honeywell Sensing and Control
Description: Snap Acting/Limit Switch, Momentary, 0.7mm, Solder Terminal, Plunger Actuator, Through Hole-straight

Overview of UM50E40A01 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UM50E40A01 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UM50E40A01 by Honeywell Sensing and Control

UM50E40A01
Honeywell Sensing and Control
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
0.7 mm
Actuator Type
PLUNGER
Body Breadth
6.4 mm
Body Height
7.7 mm
Body Length or Diameter
19.8 mm
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Voltage(AC)-Max
250 V
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Force-Max
1.47 N
Operating Temperature-Max
82 °C
Pre-Travel-Max
0.6 mm
Surface Mount
NO
Switch Action
MOMENTARY
Switch Type
SNAP ACTING/LIMIT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. UM50E40A01
    Honeywell Sensing and Control
    Snap Acting/Limit Switch, Momentary, 0.7mm, Solder Terminal, Plunger Actuator, Through Hole-straight
    VS

Related Parts for UM50E40A01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UM50E40A01 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UM50E40A01 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of UM50E40A01 would you like to use for your alert(s)?
  • Please alert me when UM50E40A01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UM50E40A01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UM50E40A01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UM50E40A01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UM50E40A01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UM50E40A01 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: