Part Details for UM60-300 by Leuze electronic GmbH + Co KG
Overview of UM60-300 by Leuze electronic GmbH + Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6000ARWZ | Analog Devices | Isolated DC/DC Converter, 5kV | |
ADUM6010ARSZ | Analog Devices | Integrated DC-to-DC Converter | |
ADUM6020-5BRIZ-RL | Analog Devices | isoPower 5kV, LowEMI, 500mW pw |
Price & Stock for UM60-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71980642
|
RS | Deflecting mirror | Leuze UM60-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.4800 / $256.1800 | RFQ |