Part Details for UM6K1N by Changjiang Electronics Tech (CJ)
Overview of UM6K1N by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UM6K1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 100mA 1.5V 1PCSNChannel SOT-363 MOSFETs ROHS | 1960 |
|
$0.0286 / $0.0515 | Buy Now |