Part Details for UM8250B by United Microelectronics Corporation
Overview of UM8250B by United Microelectronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UM8250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 84 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 48 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 17 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | COMMUNICATIONS INTERFACE, 40 Pin, Plastic, DIP | 4 |
|
$6.6000 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
Part Details for UM8250B
UM8250B CAD Models
UM8250B Part Data Attributes
|
UM8250B
United Microelectronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UM8250B
United Microelectronics Corporation
Serial IO/Communication Controller, MOS, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MICROELECTRONICS CORP | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |