There are no models available for this part yet.
Overview of UM9441HR2/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for UM9441HR2/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-UM9441HR2/TR-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
UM9441HR2/TR
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$355.7900 / $437.6300 | Buy Now |
CAD Models for UM9441HR2/TR by Microchip Technology Inc
Part Data Attributes for UM9441HR2/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
10 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
MEDIUM FREQUENCY
|
JESD-30 Code
|
E-XALF-W2
|
Minority Carrier Lifetime-Nom
|
2 µs
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
NO
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for UM9441HR2/TR
This table gives cross-reference parts and alternative options found for UM9441HR2/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UM9441HR2/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM9441HR2 | Pin Diode, 100V V(BR), Silicon | Microchip Technology Inc | UM9441HR2/TR vs UM9441HR2 |