Part Details for UMB9NTN by ROHM Semiconductor
Overview of UMB9NTN by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for UMB9NTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1579
|
Newark | Trans Digital Bjt Pnp 100Ma 6-Pin Umt T/R Rohs Compliant: Yes |Rohm UMB9NTN Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 162000 |
|
$0.0420 | Buy Now |
DISTI #
UMB9NTNCT-ND
|
DigiKey | TRANS PREBIAS DUAL PNP UMT6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3947 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
UMB9NTN
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UMB9NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 162000 |
|
$0.0415 | Buy Now |
DISTI #
755-UMB9NTN
|
Mouser Electronics | Digital Transistors DUAL PNP 50V 70MA SOT-428 RoHS: Compliant | 1893 |
|
$0.0580 / $0.3800 | Buy Now |
|
Future Electronics | UMB9N Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 / $0.0639 | Buy Now |
DISTI #
UMB9NTN
|
TTI | Digital Transistors DUAL PNP 50V 70MA SOT-428 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0660 / $0.0760 | Buy Now |
DISTI #
UMB9NTN
|
Avnet Americas | Trans Digital BJT PNP 100mA 6-Pin UMT T/R - Tape and Reel (Alt: UMB9NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 162000 |
|
$0.0415 | Buy Now |
DISTI #
UMB9NTN
|
Avnet Asia | Trans Digital BJT PNP 100mA 6-Pin UMT T/R (Alt: UMB9NTN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UMB9NTN
UMB9NTN CAD Models
UMB9NTN Part Data Attributes:
|
UMB9NTN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMB9NTN
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, UMT6, SC-88, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |