Part Details for UMC-000505-0MF-CSA05 by Amphenol LTW Technology
Overview of UMC-000505-0MF-CSA05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC-000505-0MF-CSA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC3605
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UMC-000505-0MF-CSA05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9000 / $71.8800 | Buy Now |
DISTI #
UMC-000505-0MF-CSA05-ND
|
DigiKey | CBL 5POS MALE TO FMALE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.5770 | Buy Now |
DISTI #
71379601
|
RS | Connector, NMEAM12 CONN NMEAI ADAPT SCREW MF CONN MF PIN | Amphenol LTW Technology UMC-000505-0MF-CSA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$144.7500 | RFQ |
DISTI #
LTWUMC-000505-0MF-CSA05
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.8900 / $147.5900 | Buy Now |
DISTI #
LTWUMC-000505-0MF-CSA05
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, MF, 55 | 0 |
|
Buy Now |