UMC4NQ-7
Diodes Incorporated
Description: Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon,

Overview of UMC4NQ-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UMC4NQ-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # UMC4NQ-7
Avnet Americas PREBIAS TRANSISTOR SOT353 T&R 3K - Tape and Reel (Alt: UMC4NQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 138000 Factory Stock
  • 3,000 $0.0371
$0.0371 Buy Now
DISTI # 621-UMC4NQ-7
Mouser Electronics Digital Transistors Pre-bias Transistor RoHS: Compliant 5870
  • 1 $0.3900
  • 10 $0.2750
  • 100 $0.1140
  • 1,000 $0.0850
  • 3,000 $0.0670
  • 9,000 $0.0580
  • 24,000 $0.0540
  • 45,000 $0.0520
$0.0520 / $0.3900 Buy Now
LCSC SOT-353 Digital Transistors ROHS 50
  • 5 $0.0661
  • 50 $0.0644
  • 150 $0.0632
  • 500 $0.0621
$0.0621 / $0.0661 Buy Now

CAD Models for UMC4NQ-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UMC4NQ-7 by Diodes Incorporated

UMC4NQ-7
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
BUILT IN BIAS RESISTANCE RATIO IS 1, HIGH RELIABILITY
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN AND PNP
Power Dissipation-Max (Abs)
0.15 W
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. UMC4NQ-7
    Diodes Incorporated
    Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN and PNP, Silicon,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMC4NQ-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMC4NQ-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of UMC4NQ-7 would you like to use for your alert(s)?
  • Please alert me when UMC4NQ-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMC4NQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMC4NQ-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMC4NQ-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMC4NQ-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMC4NQ-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: