Part Details for UMC5NT1 by onsemi
Overview of UMC5NT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMC5NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 50V, 2-Element, NPN and PNP RoHS: Compliant Status: Obsolete Min Qty: 1 | 5950 |
|
$0.0484 / $0.0569 | Buy Now |
Part Details for UMC5NT1
UMC5NT1 CAD Models
UMC5NT1 Part Data Attributes
|
UMC5NT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
UMC5NT1
onsemi
Complementary Bipolar Digital Transistor (BRT), SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | CASE 419A-02, SC-88A, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | CASCADED, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UMC5NT1
This table gives cross-reference parts and alternative options found for UMC5NT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMC5NT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMC5NT2G | Complementary Bipolar Digital Transistor (BRT), SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | UMC5NT1 vs UMC5NT2G |
UMC5NT2G | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419A, SC-88A, 5 PIN | Rochester Electronics LLC | UMC5NT1 vs UMC5NT2G |
UMC5NT2 | Complementary Bipolar Digital Transistor (BRT), SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | UMC5NT1 vs UMC5NT2 |
UMC5NTL | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | ROHM Semiconductor | UMC5NT1 vs UMC5NTL |
UMC5NT1G | 100mA, 50V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419A, SC-88A, 5 PIN | Rochester Electronics LLC | UMC5NT1 vs UMC5NT1G |