Part Details for UMFT220XA-01 by FTDI Chip
Overview of UMFT220XA-01 by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMFT220XA-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7381
|
Newark | Evaluation Board, Usb To Spi, Kit Application Type:Interface, Application Sub Type:Usb To Spi, Silicon Manufacturer:Ftdi, Silicon Core Number:Ft220Xq, Product Range:-, Kit Contents:Eval Board Ft220Xq Rohs Compliant: Yes |Ftdi UMFT220XA-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.0300 | Buy Now |
DISTI #
768-1122-ND
|
DigiKey | MOD USB SPI/FT1248 DEV FT220X Min Qty: 1 Lead time: 34 Weeks Container: Box |
2 In Stock |
|
$19.6320 / $21.7600 | Buy Now |
DISTI #
895-UMFT220XA-01
|
Mouser Electronics | Interface Development Tools USB to SPI/FT1248 Dev Mod for FT220X RoHS: Compliant | 4 |
|
$17.0300 / $18.5000 | Buy Now |
DISTI #
72044570
|
RS | USB to 4-Bit SPI/FT1248 Development Module for the FT220X | FTDI UMFT220XA-01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4500 | RFQ |
DISTI #
UMFT220XA-01
|
TME | Module: USB, SPI 4bit / FT1248, DIP16,USB B mini, 4Mbps Min Qty: 1 | 0 |
|
$17.2000 / $18.5000 | RFQ |
Part Details for UMFT220XA-01
UMFT220XA-01 CAD Models
UMFT220XA-01 Part Data Attributes
|
UMFT220XA-01
FTDI Chip
Buy Now
|
Compare Parts:
UMFT220XA-01
FTDI Chip
|
Samacsys Manufacturer | FTDI Chip |