-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-UMH9N-TP-ND
|
DigiKey | Interface Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0601 | Buy Now |
DISTI #
833-UMH9N-TP
|
Mouser Electronics | Digital Transistors NPN Digital Transistor RoHS: Compliant | 0 |
|
$0.0360 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMH9N-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
UMH9N-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MCC | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |