There are no models available for this part yet.
Overview of UMH9N by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UMH9N by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 70 mA, 50 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | 2996 |
|
$0.0585 / $0.1800 | Buy Now |
CAD Models for UMH9N by ROHM Semiconductor
Part Data Attributes for UMH9N by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.07 A
|
DC Current Gain-Min (hFE)
|
68
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.15 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Element Material
|
SILICON
|
Alternate Parts for UMH9N
This table gives cross-reference parts and alternative options found for UMH9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMH9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMH9TL | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMH9N vs UMH9TL |
UMH9NTL | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | UMH9N vs UMH9NTL |
UMH9TN | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, MINIMOLD, UM6, 6 PIN | ROHM Semiconductor | UMH9N vs UMH9TN |
Related Parts for UMH9N
-
UMH5NTRSmall Signal Bipolar Transistors
-
UFT14140DRectifier Diodes
-
UPA2706GR-E1-APower Field-Effect Transistors
-
UPA679TBSmall Signal Field-Effect Transistors
-
ESR10EZPF1001Fixed Resistors
-
SMDA05CTransient Suppressors
-
UMZ15KTLZener Diodes
-
UPD70F3233M2GK(A)-9EU-AMicrocontrollers
-
UCC38C44DGKRSwitching Regulator or Controllers