Part Details for UMK-BE11,25 by Phoenix Technologies Ltd
Overview of UMK-BE11,25 by Phoenix Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1425BE-11-33N-137.000000 | SiTime | High Frequency Automotive AEC-Q100 Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SIT1618BE-11-33E-12.000000 | SiTime | Standard Frequency, High Temperature Oscillator | |
SiT8918BE-11-18N-20.000000 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) |
Price & Stock for UMK-BE11,25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 37 |
|
$2.2400 / $4.4800 | Buy Now |