-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UMK316BBJ106KL-T by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2580
|
Newark | Cap, 10Uf, 50V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden UMK316BBJ106KL-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0760 / $0.0810 | Buy Now |
DISTI #
53AJ5924
|
Newark | Cap, 10Uf, 50V, Mlcc, 1206, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm, Product Width:1.6Mmrohs Compliant: Yes |Taiyo Yuden UMK316BBJ106KL-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2284 |
|
$0.1260 / $0.3850 | Buy Now |
DISTI #
UMK316BBJ106KL-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: UMK316BBJ106KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 58000 |
|
$0.0522 | Buy Now |
DISTI #
95Y2580
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: 95Y2580) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 57 Weeks, 5 Days Container: Reel | 4000 Partner Stock |
|
$0.0800 / $0.0820 | Buy Now |
DISTI #
53AJ5924
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5924) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 5 Days Container: Ammo Pack | 2284 Partner Stock |
|
$0.1270 / $0.3850 | Buy Now |
|
Bristol Electronics | 966 |
|
RFQ | ||
|
Ameya Holding Limited | CAP CER 10UF 50V X5R 1206 | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
SMC-UMK316BBJ106KL-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5450 |
|
RFQ | |
DISTI #
CEUMK316BBJ106KL-T
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 50 V 10 X5R 1206 3216 Metric (Alt: CEUMK316BBJ106KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 58000 |
|
Buy Now | |
DISTI #
UMK316BBJ106KL-T
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 10%, X5R, 1206 [3216 Metric] (Alt: UMK316BBJ106KL-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK316BBJ106KL-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK316BBJ106KL-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 57 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for UMK316BBJ106KL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK316BBJ106KL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC1206KKX5R9BB106 | YAGEO Corporation | $0.1102 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | UMK316BBJ106KL-T vs CC1206KKX5R9BB106 |
GRT31CR61H106KE01L | Murata Manufacturing Co Ltd | $0.1157 | Ceramic Capacitor, Ceramic | UMK316BBJ106KL-T vs GRT31CR61H106KE01L |
GRT31CR61H106KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | UMK316BBJ106KL-T vs GRT31CR61H106KE01K |
MLASU31LBB5106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | UMK316BBJ106KL-T vs MLASU31LBB5106KTNA01 |
C3216X5R1H106K160AB | TDK Corporation | $0.3803 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | UMK316BBJ106KL-T vs C3216X5R1H106K160AB |