Part Details for UMN-000505-0MF-CSC03 by Amphenol Corporation
Overview of UMN-000505-0MF-CSC03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5054ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 54 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for UMN-000505-0MF-CSC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMN-000505-0MF-CSC
|
Avnet Americas | Cable Assembly Discrete Wire 3m 5POS Circular to 5POS Circular F - Bulk (Alt: UMN-000505-0MF-CSC) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$58.2340 | Buy Now |
DISTI #
523-UMN5050MFCSC03
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA 2000, Mini, Metal, 8A, 05 pins, Male Connector, Male Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$93.1800 / $97.7400 | Order Now |
DISTI #
UMN-000505-0MF-CSC03
|
Avnet Abacus | Cable Assembly Discrete Wire 3m 5POS Circular to 5POS Circular F (Alt: UMN-000505-0MF-CSC03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |