Part Details for UMP4C-S2Q-S2Q-S2Q-60-A by Advanced Energy Industries Inc
Overview of UMP4C-S2Q-S2Q-S2Q-60-A by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMP4C-S2Q-S2Q-S2Q-60-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMP4C-S2Q-S2Q-S2Q-60-A
|
Avnet Abacus | AC/DC Power Supply Triple-OUT 24V/24V/24V 10A/10A/10A 600W (Alt: UMP4C-S2Q-S2Q-S2Q-60-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |