Part Details for UMP4T-S2E-S2Q-S2R-S2W-00 by Advanced Energy Industries Inc
Overview of UMP4T-S2E-S2Q-S2R-S2W-00 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMP4T-S2E-S2Q-S2R-S2W-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMP4T-S2E-S2Q-S2R-S2W-00
|
Avnet Abacus | AC/DC Power Supply Quad-OUT 5V/24V/28V/48V 36A/10A/8.6A/5A 600W (Alt: UMP4T-S2E-S2Q-S2R-S2W-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |