Part Details for UMPC-02-L-18-P-06.0-1 by Samtec Inc
Overview of UMPC-02-L-18-P-06.0-1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UMPC-02-L-18-P-06.0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UMPC-02-L-18-P-06.0-1
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Discrete Wi - Bulk (Alt: UMPC-02-L-18-P-06.0-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
60cba8f13f7a2d0333b8e9d6
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for UMPC-02-L-18-P-06.0-1
UMPC-02-L-18-P-06.0-1 CAD Models
UMPC-02-L-18-P-06.0-1 Part Data Attributes
|
UMPC-02-L-18-P-06.0-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPC-02-L-18-P-06.0-1
Samtec Inc
Cable Assembly, 2 Conductor(s), 18AWG, 300V, Power Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | POWER CABLE |