Part Details for UMPC-04-L-16-P-12.0-1 by Samtec Inc
Overview of UMPC-04-L-16-P-12.0-1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UMPC-04-L-16-P-12.0-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPC-04-L-16-P-12.0-1-ND
|
DigiKey | CBL ASSEM MPOWER 4POS 16AWG 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
21 In Stock |
|
$11.0248 / $13.1500 | Buy Now |
DISTI #
UMPC-04-L-16-P-12.0-1
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Discrete Wi - Bulk (Alt: UMPC-04-L-16-P-12.0-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-UMPC-04L16P12.01
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant | 24 |
|
$12.2000 / $18.7100 | Buy Now |
DISTI #
60ca2a673f7a2d033300ebc9
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bubble Wrap | 0 |
|
Buy Now |
Part Details for UMPC-04-L-16-P-12.0-1
UMPC-04-L-16-P-12.0-1 CAD Models
UMPC-04-L-16-P-12.0-1 Part Data Attributes
|
UMPC-04-L-16-P-12.0-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
UMPC-04-L-16-P-12.0-1
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Application | DESIGN FLEXIBILITY AS A POWER-ONLY SYSTEM | |
Approvals | UL | |
Connector Side1 | UMPC | |
Connector Side2 | UMPC | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.31 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 16.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | POWER CABLE |