Part Details for UMPC-04-L-16-P-12.0 by Samtec Inc
Overview of UMPC-04-L-16-P-12.0 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMPC-04-L-16-P-12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPC-04-L-16-P-12.0-ND
|
DigiKey | CBL ASSEM MPOWER 4POS 16AWG 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
72 In Stock |
|
$6.9125 / $8.6400 | Buy Now |
DISTI #
UMPC-04-L-16-P-12.0
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Discrete Wi - Bulk (Alt: UMPC-04-L-16-P-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-UMPC-04L16P12.0
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant | 22 |
|
$7.4200 / $12.2900 | Buy Now |
DISTI #
60ca283f3f7a2d0333f89d36
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Bubble Wrap | 0 |
|
Buy Now |