Part Details for UMPC-04-L-18-M-12.0 by Samtec Inc
Overview of UMPC-04-L-18-M-12.0 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for UMPC-04-L-18-M-12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPC-04-L-18-M-12.0-ND
|
DigiKey | CBL ASSEM MPOWER 4POS 18AWG 12" Min Qty: 1 Lead time: 5 Weeks Container: Bag |
18 In Stock |
|
$8.8719 / $18.4600 | Buy Now |
DISTI #
UMPC-04-L-18-M-12.0
|
Avnet Americas | 2.00 mm mPOWER Ultra Micro Power Discrete Wi - Bulk (Alt: UMPC-04-L-18-M-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-UMPC-04L18M12.0
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant | 1 |
|
$9.4200 / $14.2900 | Buy Now |
DISTI #
60ca24303f7a2d0333f171c0
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Bubble Bag | 0 |
|
Buy Now |