UMPC-10-L-16-P-12.0-1
Samtec Inc
Description: Cable Assembly,

Overview of UMPC-10-L-16-P-12.0-1 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for UMPC-10-L-16-P-12.0-1 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-UMPC-10-L-16-P-12.0-1-ND
DigiKey CBL ASSEM MPOWER 10POS 16AWG 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag 86
In Stock
  • 1 $41.2300
  • 10 $31.8860
  • 25 $28.9208
  • 50 $26.9192
  • 100 $25.1060
  • 250 $22.9706
$22.9706 / $41.2300 Buy Now
DISTI # 200-UMPC-10L16P12.01
Mouser Electronics Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant 4
  • 1 $24.2000
  • 10 $21.4300
$21.4300 / $24.2000 Buy Now
DISTI # 60ca3a9c3f7a2d033344178b
Samtec 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bubble Bag 0
Buy Now

CAD Models for UMPC-10-L-16-P-12.0-1 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMPC-10-L-16-P-12.0-1 by Samtec Inc

UMPC-10-L-16-P-12.0-1
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Application
DESIGN FLEXIBILITY AS A POWER-ONLY SYSTEM
Approvals
UL
Connector Side1
UMPC
Connector Side2
UMPC
Connector Support Type
CABLE ASSEMBLY
Cross Section Area
1.31 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYVINYL CHLORIDE
Length
0.127 mm
MIL Conformance
NO
Number of Conductors
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current
16.8 A
Rated Voltage
300 V
Shielding
NO
Wire Gauge
16 AWG
Wire and Cable Name
POWER CABLE
Want to compare parts?
  1. UMPC-10-L-16-P-12.0-1
    Samtec Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMPC-10-L-16-P-12.0-1 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMPC-10-L-16-P-12.0-1 by Samtec Inc

Select Manufacturer
Which Manufacturer of UMPC-10-L-16-P-12.0-1 would you like to use for your alert(s)?
  • Please alert me when UMPC-10-L-16-P-12.0-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMPC-10-L-16-P-12.0-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMPC-10-L-16-P-12.0-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMPC-10-L-16-P-12.0-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMPC-10-L-16-P-12.0-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMPC-10-L-16-P-12.0-1 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: