Part Details for UMPC-10-L-18C-M-12.0 by Samtec Inc
Overview of UMPC-10-L-18C-M-12.0 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6679BBPZ-500 | Analog Devices | 103-18C-04versity and DPD Rece | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for UMPC-10-L-18C-M-12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-UMPC-10-L-18C-M-12.0-ND
|
DigiKey | CBL ASSEM MPOWER 10POS 18AWG 12" Min Qty: 1 Lead time: 6 Weeks Container: Bag |
31 In Stock |
|
$24.3413 / $43.6400 | Buy Now |
DISTI #
200-UMPC-10L18CM12.0
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm mPOWER Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant | 7 |
|
$15.8900 / $22.1000 | Buy Now |
DISTI #
60f9959babf2fb4e0e666af1
|
Samtec | 2.00 mm mPOWER® Ultra Micro Power Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Bag & Tag | 0 |
|
Buy Now |