-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7728
|
Newark | Transistor,npn,40V,0.2A,sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:200Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Rohm UMT3904T106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 884 |
|
$0.0820 / $0.3850 | Buy Now |
DISTI #
UMT3904T106CT-ND
|
DigiKey | TRANS NPN 40V 0.2A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
147814 In Stock |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
UMT3904T106
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin UMT T/R - Tape and Reel (Alt: UMT3904T106) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0333 / $0.0380 | Buy Now |
DISTI #
755-UMT3904T106
|
Mouser Electronics | Bipolar Transistors - BJT NPN 40V 0.2A RoHS: Compliant | 45908 |
|
$0.0420 / $0.3700 | Buy Now |
|
Future Electronics | UMT3904 Series 40 V 0.2 A SMT NPN General purpose Transistor-SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
57258690
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin UMT T/R Min Qty: 637 Package Multiple: 1 Date Code: 2107 | Americas - 86558 |
|
$0.0351 / $0.0491 | Buy Now |
DISTI #
61697243
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin UMT T/R Min Qty: 407 Package Multiple: 1 Date Code: 2201 | Americas - 2980 |
|
$0.1745 / $0.1928 | Buy Now |
DISTI #
36527048
|
Verical | Trans GP BJT NPN 40V 0.2A 3-Pin UMT T/R Min Qty: 407 Package Multiple: 1 Date Code: 1601 | Americas - 600 |
|
$0.1858 / $0.1928 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 13025 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | 200 MA, 40 V, NPN, SI, SMALL SIGNAL TRANSISTOR, SOT-323 | 10420 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMT3904T106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UMT3904T106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 4 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for UMT3904T106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMT3904T106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTA28T116 | Small Signal Bipolar Transistor, 0.3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | UMT3904T106 vs SSTA28T116 |
UMB4NTN | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, SC-88, 6 PIN | ROHM Semiconductor | UMT3904T106 vs UMB4NTN |
BC807-25W-7 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | UMT3904T106 vs BC807-25W-7 |
DTC143XETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | UMT3904T106 vs DTC143XETL |
DTC143XKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | UMT3904T106 vs DTC143XKAT146 |
DTC143XCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | UMT3904T106 vs DTC143XCAT116 |
BCX19T116 | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | UMT3904T106 vs BCX19T116 |
BCX17T116 | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SST3, 3 PIN | ROHM Semiconductor | UMT3904T106 vs BCX17T116 |
BC856B-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, PNP, Silicon, GREEN,PLASTIC PACKAGE-3 | Diodes Incorporated | UMT3904T106 vs BC856B-7-F |
DTC143EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | UMT3904T106 vs DTC143EETL |