Part Details for UMW0J101MDD1TP by Nichicon Corporation
Overview of UMW0J101MDD1TP by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMW0J101MDD1TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T8352
|
Newark | Radials/Tp&ammo |Nichicon UMW0J101MDD1TP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1490 | Buy Now |
Part Details for UMW0J101MDD1TP
UMW0J101MDD1TP CAD Models
UMW0J101MDD1TP Part Data Attributes
|
UMW0J101MDD1TP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UMW0J101MDD1TP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 70 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UMW0J101MDD1TP
This table gives cross-reference parts and alternative options found for UMW0J101MDD1TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMW0J101MDD1TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1101LAMAA05MVN08EA | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 1101LAMAA05MVN08EA |
1101LAMAA05MVN985J | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 1101LAMAA05MVN985J |
2101LAMAA05MVN98EM | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 2101LAMAA05MVN98EM |
1101LAMAA05MVN381R | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 1101LAMAA05MVN381R |
2101LAMAA05MVN78EA | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 2101LAMAA05MVN78EA |
1101LAMAA05MVN985B | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 1101LAMAA05MVN985B |
8101LAMAA05MVN38EC | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 8101LAMAA05MVN38EC |
8101LAMAA05MVN781C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 8101LAMAA05MVN781C |
8101LAMAA05MVN485C | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 8101LAMAA05MVN485C |
8101LAMAA05MVN081F | CAP,AL2O3,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UMW0J101MDD1TP vs 8101LAMAA05MVN081F |