Datasheets
UN111L by: Panasonic Electronic Components

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN

Part Details for UN111L by Panasonic Electronic Components

Overview of UN111L by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for UN111L

UN111L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UN111L Part Data Attributes

UN111L Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
UN111L Panasonic Electronic Components Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, M-A1, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 80 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UN111L by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UN111L by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of UN111L would you like to use for your alert(s)?
  • Please alert me when UN111L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UN111L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UN111L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UN111L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UN111L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UN111L by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: