Part Details for UN36 by BenchPro
Overview of UN36 by BenchPro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UN36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10050637
|
Techni-Tool, Inc. | BenchPro UN36 Upright, Single Sided Fully Slotted, 2in Square Frame, Stainless Steel, 36in High, 2/Set | 0 |
|
$189.1100 | Buy Now |
DISTI #
10050637
|
TestEquity LLC | BenchPro UN36 Upright, Single Sided Fully Slotted, 2in Square Frame, Stainless Steel, 36in High, 2/Set | 0 |
|
$189.1100 | Buy Now |