Part Details for UN9112J by Panasonic Electronic Components
Overview of UN9112J by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UN9112J
UN9112J CAD Models
UN9112J Part Data Attributes
|
UN9112J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
UN9112J
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-89 | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for UN9112J
This table gives cross-reference parts and alternative options found for UN9112J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN9112J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNR9112J | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | Panasonic Electronic Components | UN9112J vs UNR9112J |
DTA124XET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | UN9112J vs DTA124XET1 |
DTA124EETL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | UN9112J vs DTA124EETL |
PDTA124EEF,115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN | NXP Semiconductors | UN9112J vs PDTA124EEF,115 |
DTA124XET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN | Motorola Mobility LLC | UN9112J vs DTA124XET1 |
DTA124XE | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | UN9112J vs DTA124XE |
DTA124EE | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, SOT-523, 3 PIN | Micro Commercial Components | UN9112J vs DTA124EE |
DTA124EETR | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | UN9112J vs DTA124EETR |
DDTA124EE-7-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | UN9112J vs DDTA124EE-7-F |
RN2108 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-4E1A, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | UN9112J vs RN2108 |