Part Details for UN9764A by Essentra Components
Overview of UN9764A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UN9764A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-UN9764A-ND
|
DigiKey | UNIVERAL THREADED PLUG:LDPE RED, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2500 In Stock |
|
$0.1659 / $0.3400 | Buy Now |
DISTI #
144-UN9764A
|
Mouser Electronics | Conduit Fittings & Accessories UNIVERAL THREADED PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.1860 / $0.3700 | Order Now |
DISTI #
74522094
|
RS | Threaded Protection Plug - 13.3 mm, Push-Fit, LDPE Red | Essentra Components UN9764A RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 / $0.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | 0 |
|
$0.1534 | Buy Now |
|
Onlinecomponents.com | Threaded Protection Plug - 13.3 mm - Push-Fit - LDPE - Red RoHS: Compliant | 0 |
|
$0.1461 / $0.2255 | Buy Now |