Part Details for UNAT-10A+ by Mini-Circuits
Overview of UNAT-10A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNAT-10A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-UNAT-10A+-ND
|
DigiKey | 10 DB FIXED ATT, DC - 6000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Box |
9 In Stock |
|
$25.5600 | Buy Now |
DISTI #
139-UNAT-10A+
|
Mouser Electronics | Attenuators 10 dB Fixed Attenuator, DC - 6000 MHz, 50? RoHS: Compliant | 99 |
|
$24.5500 / $29.1500 | Buy Now |
Part Details for UNAT-10A+
UNAT-10A+ CAD Models
UNAT-10A+ Part Data Attributes
|
UNAT-10A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
UNAT-10A+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 32.3 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.6 |