There are no models available for this part yet.
Overview of UNAT-12A+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for UNAT-12A+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-UNAT-12A+-ND
|
DigiKey | 12 DB FIXED ATT, DC - 6000 MH Min Qty: 1 Lead time: 9 Weeks Container: Box |
3 In Stock |
|
$25.5624 / $29.1500 | Buy Now | |
DISTI #
139-UNAT-12A+
|
Mouser Electronics | Attenuators 12 dB Fixed Attenuator, DC - 6000 MHz, 50? RoHS: Compliant | 6 |
|
$25.2900 / $30.0200 | Buy Now |
CAD Models for UNAT-12A+ by Mini-Circuits
Part Data Attributes for UNAT-12A+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
N-F; N-M
|
Attenuation-Nom
|
12 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
30.41 dBm
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-45 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Surface Mount
|
NO
|
VSWR-Max
|
1.6
|