Part Details for UNAT-15A+ by Mini-Circuits
Overview of UNAT-15A+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UNAT-15A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-UNAT-15A+-ND
|
DigiKey | 15 DB FIXED ATT, DC - 6000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Box |
7 In Stock |
|
$25.5624 / $29.1500 | Buy Now |
DISTI #
139-UNAT-15A+
|
Mouser Electronics | Attenuators 15 dB Fixed Attenuator, DC - 6000 MHz, 50? RoHS: Compliant | 0 |
|
$24.5500 / $29.1500 | Order Now |
Part Details for UNAT-15A+
UNAT-15A+ CAD Models
UNAT-15A+ Part Data Attributes
|
UNAT-15A+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
UNAT-15A+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 6000MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | N-F; N-M | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 31.46 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -45 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.57 |