There are no models available for this part yet.
Overview of UNAT-5A+ by Mini-Circuits
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for UNAT-5A+ by Mini-Circuits
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3157-UNAT-5A+-ND
|
DigiKey | 5 DB FIXED ATT, DC - 6000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$26.3380 / $29.1500 | Buy Now | |
DISTI #
139-UNAT-5A+
|
Mouser Electronics | Attenuators 5 dB Fixed Attenuator, DC - 6000 MHz, 50? RoHS: Compliant | 13 |
|
$25.2900 / $30.0200 | Buy Now |
CAD Models for UNAT-5A+ by Mini-Circuits
Part Data Attributes for UNAT-5A+ by Mini-Circuits
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MINI-CIRCUITS
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Mini-Circuits
|
Additional Feature
|
N-F; N-M
|
Attenuation-Nom
|
5 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
31.46 dBm
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-45 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Surface Mount
|
NO
|
VSWR-Max
|
1.5
|
Alternate Parts for UNAT-5A+
This table gives cross-reference parts and alternative options found for UNAT-5A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UNAT-5A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UNAT-5 | Fixed Attenuator, 0MHz Min, 6000MHz Max, CASE FF779 | Mini-Circuits | UNAT-5A+ vs UNAT-5 |
UNAT-5+ | Fixed Attenuator, 0MHz Min, 6000MHz Max, ROHS COMPLIANT, CASE FF779 | Mini-Circuits | UNAT-5A+ vs UNAT-5+ |