Part Details for UNI-H19051-12W/2.6BU by Malico Inc
Overview of UNI-H19051-12W/2.6BU by Malico Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for UNI-H19051-12W/2.6BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4573-UNI-H19051-12W/2.6BU-ND
|
DigiKey | AL HEAT SINK 19X19X12MM WITH ELL Min Qty: 1 Lead time: 5 Weeks Container: Tray |
180 In Stock |
|
$2.7929 / $3.9900 | Buy Now |