Part Details for UNIFOX-P VDE by Phoenix Contact
Overview of UNIFOX-P VDE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for UNIFOX-P VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Needle-nose pliers with blade - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 3 Factory Stock |
|
$36.4600 / $46.3200 | Buy Now |
DISTI #
PH-1212204
|
TME | Pliers, half-rounded nose, 205mm Min Qty: 1 | 2 |
|
$32.9300 / $36.2800 | Buy Now |
|
Master Electronics | Needle-nose pliers with blade - notched grip area - VDE 1000 V AC/1500 V DC tested RoHS: Compliant | 3 Factory Stock |
|
$36.4600 / $46.3200 | Buy Now |