There are no models available for this part yet.
Overview of UNIFOX-WRENCH by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UNIFOX-WRENCH by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm RoHS: Compliant | 0 |
|
$39.9000 / $50.6900 | Buy Now | ||
DISTI #
PH-1212835
|
TME | Pliers, for pipe gripping,adjustable, Pliers len: 260mm Min Qty: 1 | 0 |
|
$47.6900 / $52.6300 | RFQ | |
Master Electronics | Screw pliers - with fast adjustment - for wrench size 10 mm ... 36 mm - size: 260 mm RoHS: Compliant | 0 |
|
$39.9000 / $50.6900 | Buy Now |