There are no models available for this part yet.
Overview of UNIRAILS2U by StarTech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UNIRAILS2U by StarTech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5214-UNIRAILS2U-ND
|
DigiKey | 2U FIXED 19" ADJUSTABLE DEPTH UN Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$119.6412 / $139.2800 | Buy Now | |
DISTI #
72011516
|
RS | 2U Fixed 19" Adjustable Depth Universal Server Rack Rails | StarTech.com UNIRAILS2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.9400 / $137.8300 | RFQ | |
NAC | UNIVERSAL SERVER RACK RAILS 2U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 6 |
|
$121.4300 | Buy Now | ||
Neutron USA | StarTech.com 2U Fixed 19 Adjustable Depth Universal Server Rack Rails | 6 |
|
$144.9900 | Buy Now |