Part Details for UNIRAILS3U by StarTech
Overview of UNIRAILS3U by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNIRAILS3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72011517
|
RS | 3U Fixed 19" Adjustable Depth Universal Server Rack Rails | StarTech.com UNIRAILS3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.1900 | RFQ |
|
NAC | UNIVERSAL SERVER RACK RAILS 3U RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$129.1600 | Buy Now |
|
Neutron USA | StarTech.com 3U Fixed 19 Adjustable Depth Universal Server Rack Rails | 50 |
|
$154.9900 | Buy Now |