Part Details for UNO-PS/1AC/48DC/ 60W by Phoenix Contact
Overview of UNO-PS/1AC/48DC/ 60W by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for UNO-PS/1AC/48DC/ 60W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W RoHS: Compliant | 0 |
|
$51.2500 / $66.1300 | Buy Now |
|
Master Electronics | Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 48 V DC/60 W RoHS: Compliant | 0 |
|
$51.2500 / $66.1300 | Buy Now |